Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CH453S
CH453S - 1
CH453S - 2
CH453S - 3
Extended1/3
* Images are for reference only
CH453S
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH453S
JLCPCB Part #
C111672
Package
SOP-28-300mil
Description
-40℃~+85℃ 2MHz 3V~5.3V 500uA 8 Segment x 16 Digit I2C SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOP-28-300mil
Clock Frequency2MHz
Operating Temperature-40℃~+85℃
Digit Drive Current100mA
Configuration8 Segment x 16 Digit
Voltage - Supply3V~5.3V
Quiescent Current500uA
FeaturesBuilt-in display RAM、PWM dimming、Internal reset function
Segment Drive Current15mA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CH453S
CH453S

* Images are for reference only

CH453S

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH453S
JLCPCB Part #
C111672
Package
SOP-28-300mil
Description
-40℃~+85℃ 2MHz 3V~5.3V 500uA 8 Segment x 16 Digit I2C SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH453S

* Images are for reference only

CH453S
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH453S
JLCPCB Part #
C111672
Package
SOP-28-300mil
Description
-40℃~+85℃ 2MHz 3V~5.3V 500uA 8 Segment x 16 Digit I2C SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH453S Specifications

CH453S technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOP-28-300mil
Clock Frequency2MHz
Operating Temperature-40℃~+85℃
Digit Drive Current100mA
Configuration8 Segment x 16 Digit
Voltage - Supply3V~5.3V
Quiescent Current500uA
FeaturesBuilt-in display RAM、PWM dimming、Internal reset function
Segment Drive Current15mA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH453S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH453S Documents

CH453S datasheets or manufacturer documentation.

Datasheet: CH453S Datasheet (PDF)

CH453S Schematic Symbol & PCB Footprint

The CH453S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.