
* Images are for reference only
CH3.96-2P ZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- CH3.96-2P ZZ
- JLCPCB Part #
- C17701663
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A Brass CH PA66 Through Hole Tin Transparent UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13422
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 12018
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0270
1000+
$0.0234
2000+
$0.0209
10000+
$0.0186
20000+
$0.0175
Welcome back, may I help you?