
* Images are for reference only
MICRO 7.2ZB5.0
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- MICRO 7.2ZB5.0
- JLCPCB Part #
- C6798366
- Package
- SMD
- Description
- -30℃~+80℃ 1 1.8A 30V 5,000 times 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 822
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 818
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0267
600+
$0.0225
1500+
$0.0201
10500+
$0.0180
19500+
$0.0169
Related Products
Welcome back, may I help you?