
* Images are for reference only
CFUMT6-21.400-F30IL02AL
Extended
- Manufacturer
- HCI
- MFR.Part #
- CFUMT6-21.400-F30IL02AL
- JLCPCB Part #
- C19189307
- Package
- UM-1x2
- Description
- -20℃~+70℃ 15kHz 1dB 2.2kΩ 2.5dB 21.4MHz 4 50kHz UM-1x2 Crystal Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$2.7736
10+
$2.4826
30+
$2.2093
100+
$1.9311
500+
$1.8041
1000+
$1.7494
Related Products
Welcome back, may I help you?