
* Images are for reference only
CFR0W4J0103A50
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CFR0W4J0103A50
- JLCPCB Part #
- C61299
- Package
- Plugin,D2.2xL6.5mm
- Description
- 10kΩ 250V 250mW Carbon Film Resistor ±450ppm/℃ ±5% 插件,D2.2xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27661
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 27202
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0097
1500+
$0.0082
5000+
$0.0073
25000+
$0.0065
50000+
$0.0060
Related Products
Welcome back, may I help you?