
* Images are for reference only
CFR-50JT-52-120R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CFR-50JT-52-120R
- JLCPCB Part #
- C1372986
- Package
- Plugin,D3.3xL9mm
- Description
- -500ppm/℃~+350ppm/℃ -55℃~+155℃ 120Ω 500mW Carbon Film Resistor ±5% Plugin,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0137
2000+
$0.0116
5000+
$0.0104
25000+
$0.0094
50000+
$0.0088
Welcome back, may I help you?