
* Images are for reference only
CESDLC3V0L4
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CESDLC3V0L4
- JLCPCB Part #
- C119022
- Package
- SOT-553
- Description
- 1uA 2.5A@8/20us 20W@8/20us 3V 5.9V 8V 9pF ESD Four channels IEC 61000-4-2 Unidirectional SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7413
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7217
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
100+
$0.0456
300+
$0.0406
3000+
$0.0319
6000+
$0.0289
9000+
$0.0274
Related Products
Welcome back, may I help you?