
* Images are for reference only
CKCSA252010-3.3uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCSA252010-3.3uH/M
- JLCPCB Part #
- C5125969
- Package
- 1008
- Description
- 1.2A 1.6A 235mΩ 3.3uH Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5764
10+
$0.4576
30+
$0.4062
100+
$0.3420
500+
$0.3131
1000+
$0.2955
Related Products
Welcome back, may I help you?