
* Images are for reference only
CKST1707-6.8uH/M-nck
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST1707-6.8uH/M-nck
- JLCPCB Part #
- C3002743
- Package
- SMD,17.5x17.5mm
- Description
- 10.5A 22.5A 6.8uH 8mΩ Molded Inductor ±20% SMD,17.5x17.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$1.7019
10+
$1.3837
30+
$1.2101
300+
$1.0125
600+
$0.9241
900+
$0.8839
Related Products