
* Images are for reference only
CKCS8040-120uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS8040-120uH/M
- JLCPCB Part #
- C5291902
- Package
- SMD,8x8mm
- Description
- 1.12A 120uH 334mΩ 950mA Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 976
In-stock Item Pricing
Qty Unit Price
1+
$0.0981
50+
$0.0776
150+
$0.0673
1000+
$0.0596
2000+
$0.0534
5000+
$0.0503
Related Products
Welcome back, may I help you?