
* Images are for reference only
CKCS4030-6.8uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS4030-6.8uH/M
- JLCPCB Part #
- C354589
- Package
- SMD,4x4mm
- Description
- 1.6A 2.75A 6.8uH 90mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1094
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1087
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0453
300+
$0.0395
2000+
$0.0352
4000+
$0.0317
10000+
$0.0301
Related Products
Welcome back, may I help you?