
* Images are for reference only
CKCS4020-1.5uH/N
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS4020-1.5uH/N
- JLCPCB Part #
- C5120871
- Package
- SMD,4x4mm
- Description
- 1.5uH 1.98A 35mΩ 4.45A Magnetic Shielded Inductor ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2945
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2945
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0430
300+
$0.0372
3000+
$0.0331
6000+
$0.0297
9000+
$0.0279
Related Products
Welcome back, may I help you?