
* Images are for reference only
CDRH5D18NP-220NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH5D18NP-220NC
- JLCPCB Part #
- C350670
- Package
- SMD,5.7x5.7mm
- Description
- 215mΩ 22uH 800mA Magnetic Shielded Inductor ±30% SMD,5.7x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5918
10+
$0.4872
30+
$0.4358
100+
$0.3827
500+
$0.3072
1000+
$0.2911
Related Products
Welcome back, may I help you?