
* Images are for reference only
CDRH4D18NP-150NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH4D18NP-150NC
- JLCPCB Part #
- C323517
- Package
- SMD,4.7x4.7mm
- Description
- 15uH 178mΩ 500mA Magnetic Shielded Inductor ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2864
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2864
In-stock Item Pricing
Qty Unit Price
1+
$0.5462
10+
$0.4431
30+
$0.3899
100+
$0.3383
500+
$0.3222
1000+
$0.3061
Related Products
Welcome back, may I help you?