
* Images are for reference only
CDRH127/LDNP-560MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH127/LDNP-560MC
- JLCPCB Part #
- C2453050
- Package
- SMD-4P,12x12mm
- Description
- 2.9A 56uH 69mΩ Magnetic Shielded Inductor ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3057
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3055
In-stock Item Pricing
Qty Unit Price
1+
$0.8281
10+
$0.6702
30+
$0.5913
100+
$0.5139
500+
$0.4672
1000+
$0.4431
Related Products
Welcome back, may I help you?