
* Images are for reference only
CDRH104RNP-7R0NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH104RNP-7R0NC
- JLCPCB Part #
- C225046
- Package
- SMD,10.2x10mm
- Description
- 20mΩ 4.8A 5.25A 7uH ±30% SMD,10.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3013
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2982
In-stock Item Pricing
Qty Unit Price
1+
$0.5735
10+
$0.4608
30+
$0.4028
100+
$0.3464
500+
$0.3206
1000+
$0.3029
Related Products
Welcome back, may I help you?