
* Images are for reference only
CDRH104RNP-331NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH104RNP-331NC
- JLCPCB Part #
- C225062
- Package
- SMD,10.2x10mm
- Description
- 330uH 660mA 700mA 810mΩ ±30% SMD,10.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6332
10+
$0.5252
30+
$0.4721
100+
$0.4189
500+
$0.3206
1000+
$0.3029
Related Products
Welcome back, may I help you?