* Images are for reference only
WMF2P47K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF2P47K-F
- JLCPCB Part #
- C3769345
- Package
- Plugin,D15.5xL33.3mm
- Description
- ±10% 250V 470nF -55℃~+125℃ PET Plugin,D15.5xL33.3mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part WMF2P47K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
WMF2P47K-F technical specifications, attributes, and parameters.
WMF2P47K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
WMF2P47K-F datasheets or manufacturer documentation.
Datasheet: WMF2P47K-F Datasheet (PDF)
Minimum: 10
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP243M020EB0A
Cornell Dubilier Electronics
$264.912
-
THA702M025AC0C
Cornell Dubilier Electronics
$47.358
-
THAS782M025AD1C
Cornell Dubilier Electronics
$53.088
-
MLPS372M050EK0C
Cornell Dubilier Electronics
$308.2395
-
MLPS223M016EA0C
Cornell Dubilier Electronics
$352.3215
-
MLPS381M300EA0C
Cornell Dubilier Electronics
$404.8185