This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SK330M016ST

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SK330M016ST
JLCPCB Part #
C5112928
Package
Plugin,D5xL13mm
Description
-40℃~+85℃ 13mm 16V 2000hrs@85℃ 2mm 33uF 5mm 6.43Ω ±20% 插件,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1668
200+ $0.0645
500+ $0.0623
1000+ $0.0611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons