* Images are for reference only
SFA44T4K219B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFA44T4K219B-F
- JLCPCB Part #
- C3789078
- Package
- Plugin
- Description
- 4uF -40℃~+70℃ ±10% 440V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFA44T4K219B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFA44T4K219B-F technical specifications, attributes, and parameters.
SFA44T4K219B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFA44T4K219B-F datasheets or manufacturer documentation.
Datasheet: SFA44T4K219B-F Datasheet (PDF)
Minimum: 2
Full Reel: 63
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVE227M10E16T-F
Cornell Dubilier Electronics
$0.2396
-
184683K250RCB-F
Cornell Dubilier Electronics
$0.597
-
418P33492MD3
Cornell Dubilier Electronics
$1.539
-
CDV19FF151JO3F
Cornell Dubilier Electronics
$3.9945
-
MC12FA161J-F
Cornell Dubilier Electronics
$5.8335
-
MC12FA500J-TF
Cornell Dubilier Electronics
$2.565