* Images are for reference only
SCD474K102D3Z25-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SCD474K102D3Z25-F
- JLCPCB Part #
- C3805668
- Package
- -
- Description
- 470nF -55℃~+85℃ ±10% - Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCD474K102D3Z25-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCD474K102D3Z25-F technical specifications, attributes, and parameters.
SCD474K102D3Z25-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SCD474K102D3Z25-F datasheets or manufacturer documentation.
Datasheet: SCD474K102D3Z25-F Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFP37S15K238B-F
Cornell Dubilier Electronics
$33.1575
-
SLP821M180C7P3
Cornell Dubilier Electronics
$2.5125
-
WBR20-450A
Cornell Dubilier Electronics
$13.5135
-
SFD66T40K475B-F
Cornell Dubilier Electronics
$59.4825
-
CMR05E510GPDM
Cornell Dubilier Electronics
$25.182
-
CDV30EF270GO3
Cornell Dubilier Electronics
$45.1245