
* Images are for reference only
NLW75-16
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- NLW75-16
- JLCPCB Part #
- C2621623
- Package
- Plugin,D8.6xL20.6mm
- Description
- -10%~+75% -40℃~+105℃ 1000hrs@105℃ 136mA@120Hz 16V 20.57mm 4.5Ω@120Hz 75uF 插件,D8.6xL20.6mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5236
200+
$1.7512
500+
$1.6899
1000+
$1.6593
Welcome back, may I help you?