* Images are for reference only
MMP6S15K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MMP6S15K-F
- JLCPCB Part #
- C3763788
- Package
- Plugin
- Description
- ±10% 630V 15nF -55℃~+125℃ Metallized Polyester Plugin Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MMP6S15K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MMP6S15K-F technical specifications, attributes, and parameters.
MMP6S15K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
MMP6S15K-F datasheets or manufacturer documentation.
Datasheet: MMP6S15K-F Datasheet (PDF)
Minimum: 12
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP102M200EB1C
Cornell Dubilier Electronics
$89.256
-
T10W15NR-F
Cornell Dubilier Electronics
$100.2285
-
MC22FD751J-TF
Cornell Dubilier Electronics
$6.342
-
SLP332M063E3P3
Cornell Dubilier Electronics
$4.326
-
CMR04C4R5DODP
Cornell Dubilier Electronics
$41.3175
-
CDV30FH910FO3
Cornell Dubilier Electronics
$60.402