* Images are for reference only
DMT1D22K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DMT1D22K-F
- JLCPCB Part #
- C3770725
- Package
- -
- Description
- ±10% 100V 2.2nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DMT1D22K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DMT1D22K-F technical specifications, attributes, and parameters.
DMT1D22K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
DMT1D22K-F datasheets or manufacturer documentation.
Datasheet: DMT1D22K-F Datasheet (PDF)
Minimum: 15
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1210H333J-G3
Cornell Dubilier Electronics
$0.2741
-
184224J63RAA-F
Cornell Dubilier Electronics
$0.7665
-
150683K630GC
Cornell Dubilier Electronics
$0.888
-
160104K250D-F
Cornell Dubilier Electronics
$0.4391
-
947D701K112DGRSN
Cornell Dubilier Electronics
$137.1405
-
21FD3720A-F
Cornell Dubilier Electronics
$12.276