* Images are for reference only
DCM293U025AC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM293U025AC2B
- JLCPCB Part #
- C2621879
- Package
- Bolt,D34.93xL106.35mm
- Description
- 25V 29000uF -10%~+75% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM293U025AC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM293U025AC2B technical specifications, attributes, and parameters.
DCM293U025AC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM293U025AC2B datasheets or manufacturer documentation.
Datasheet: DCM293U025AC2B Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CDV19FF252FO3
Cornell Dubilier Electronics
$42.4635
-
CDV30EF300JO3F
Cornell Dubilier Electronics
$39.807
-
CDV30EF820JO3F
Cornell Dubilier Electronics
$41.904
-
CDV30FF112JO3F
Cornell Dubilier Electronics
$46.215
-
CDV30FH221FO3F
Cornell Dubilier Electronics
$70.6845
-
CDV30FH332JO3
Cornell Dubilier Electronics
$72.2955