* Images are for reference only
CGS273U075X3L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS273U075X3L
- JLCPCB Part #
- C2622618
- Package
- Bolt,D76.2xL92.08mm
- Description
- 75V 27000uF -10%~+75% 12.5A@120Hz 19mΩ@120Hz Bolt,D76.2xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS273U075X3L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS273U075X3L technical specifications, attributes, and parameters.
CGS273U075X3L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS273U075X3L datasheets or manufacturer documentation.
Datasheet: CGS273U075X3L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NLW1-25
Cornell Dubilier Electronics
$6.2145
-
DME2S68K-F
Cornell Dubilier Electronics
$0.3578
-
171474K250M-F
Cornell Dubilier Electronics
$1.638
-
SCD334K122A3Z25-F
Cornell Dubilier Electronics
$22.2975
-
CGS211T450R4C
Cornell Dubilier Electronics
$38.313
-
AVE336M10C12T-F
Cornell Dubilier Electronics
$0.1377