* Images are for reference only
CGH222T500X3L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH222T500X3L
- JLCPCB Part #
- C3812865
- Package
- Bolt,D76.2xL92.08mm
- Description
- 500V 2200uF -10%~+50% 4.8A@120Hz 124mΩ@120Hz Bolt,D76.2xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH222T500X3L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH222T500X3L technical specifications, attributes, and parameters.
CGH222T500X3L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH222T500X3L datasheets or manufacturer documentation.
Datasheet: CGH222T500X3L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP273M016E5P3
Cornell Dubilier Electronics
$2.544
-
DME2P33K-F
Cornell Dubilier Electronics
$0.498
-
184473J100RAB-F
Cornell Dubilier Electronics
$0.5325
-
947C211K122CBI
Cornell Dubilier Electronics
$91.245
-
CGS452U050V4C
Cornell Dubilier Electronics
$16.56
-
CGR272T100V4L
Cornell Dubilier Electronics
$69.4455