* Images are for reference only
BLH126K601B012
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH126K601B012
- JLCPCB Part #
- C3796785
- Package
- Plugin,P=37.5mm
- Description
- 12uF -40℃~+105℃ ±10% 600V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH126K601B012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH126K601B012 technical specifications, attributes, and parameters.
BLH126K601B012 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH126K601B012 datasheets or manufacturer documentation.
Datasheet: BLH126K601B012 Datasheet (PDF)
Minimum: 2
Full Reel: 49
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW123M1CN40V-W
Cornell Dubilier Electronics
$6.471
-
101C163M025AA1B
Cornell Dubilier Electronics
$128.07
-
SLP822M025C3P3
Cornell Dubilier Electronics
$1.584
-
WMF6S1K-F
Cornell Dubilier Electronics
$1.368
-
185334K50RCB-F
Cornell Dubilier Electronics
$0.8145
-
CDS19FD332GO3
Cornell Dubilier Electronics
$19.59