* Images are for reference only
BLH105K112A022
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH105K112A022
- JLCPCB Part #
- C3790575
- Package
- Plugin,P=27.5mm
- Description
- 1uF -40℃~+105℃ ±10% 1.1kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH105K112A022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH105K112A022 technical specifications, attributes, and parameters.
BLH105K112A022 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH105K112A022 datasheets or manufacturer documentation.
Datasheet: BLH105K112A022 Datasheet (PDF)
Minimum: 5
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160274J400M-F
Cornell Dubilier Electronics
$1.2615
-
FCP0805H101J-J1
Cornell Dubilier Electronics
$0.1691
-
168104K100H-F
Cornell Dubilier Electronics
$0.5415
-
940C10P22K-F
Cornell Dubilier Electronics
$3.096
-
935C4W3-2K-F
Cornell Dubilier Electronics
$1.536
-
CGS102T450V3L
Cornell Dubilier Electronics
$75.8265