* Images are for reference only
ALH685K351B064
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ALH685K351B064
- JLCPCB Part #
- C3792005
- Package
- Plugin,P=37.5mm
- Description
- 6.8uF -40℃~+105℃ ±10% 350V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ALH685K351B064 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ALH685K351B064 technical specifications, attributes, and parameters.
ALH685K351B064 symbol, PCB footprint from the free EasyEDA PCB design tool.
ALH685K351B064 datasheets or manufacturer documentation.
Datasheet: ALH685K351B064 Datasheet (PDF)
Minimum: 2
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX103M016J012
Cornell Dubilier Electronics
$2.109
-
225P47494YD3
Cornell Dubilier Electronics
$5.3505
-
184224J100RCA-F
Cornell Dubilier Electronics
$1.8705
-
CDV30FJ162FO3F
Cornell Dubilier Electronics
$82.344
-
CDS15ED360GO3
Cornell Dubilier Electronics
$5.508
-
CDV30FH302FO3F
Cornell Dubilier Electronics
$96.591