* Images are for reference only
947D641K102CGRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D641K102CGRSN
- JLCPCB Part #
- C3802301
- Package
- Plugin
- Description
- 640uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D641K102CGRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D641K102CGRSN technical specifications, attributes, and parameters.
947D641K102CGRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D641K102CGRSN datasheets or manufacturer documentation.
Datasheet: 947D641K102CGRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ181M450H042
Cornell Dubilier Electronics
$3.945
-
381LX561M315K052
Cornell Dubilier Electronics
$7.1625
-
SLPX562M050E3P3
Cornell Dubilier Electronics
$1.965
-
184683K250RCA-F
Cornell Dubilier Electronics
$0.597
-
SCRN210R-F
Cornell Dubilier Electronics
$97.3455
-
947D581K112CHRSN
Cornell Dubilier Electronics
$116.8905