* Images are for reference only
947D441K122DERSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D441K122DERSN
- JLCPCB Part #
- C3794163
- Package
- Plugin
- Description
- 440uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D441K122DERSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D441K122DERSN technical specifications, attributes, and parameters.
947D441K122DERSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D441K122DERSN datasheets or manufacturer documentation.
Datasheet: 947D441K122DERSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
225P47494YD3
Cornell Dubilier Electronics
$5.3505
-
185683K250RFA-F
Cornell Dubilier Electronics
$0.5655
-
OTBH205KNPIR-F
Cornell Dubilier Electronics
$29.193
-
735P205X9400L
Cornell Dubilier Electronics
$3.522
-
DCMC103M400FE5F
Cornell Dubilier Electronics
$87.123
-
C1206C683K5RAC
Cornell Dubilier Electronics
$0.0881