* Images are for reference only
947D371K122CFRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D371K122CFRSN
- JLCPCB Part #
- C3798638
- Package
- Plugin
- Description
- 370uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D371K122CFRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D371K122CFRSN technical specifications, attributes, and parameters.
947D371K122CFRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D371K122CFRSN datasheets or manufacturer documentation.
Datasheet: 947D371K122CFRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12CD090C-TF
Cornell Dubilier Electronics
$6.9075
-
MC12EF270J-F
Cornell Dubilier Electronics
$9.3855
-
MC12FD111J-TF
Cornell Dubilier Electronics
$3.372
-
MC22FF361F-F
Cornell Dubilier Electronics
$22.6455
-
MCM01-009DD300J-F
Cornell Dubilier Electronics
$11.955
-
SFA44T4K156B-F
Cornell Dubilier Electronics
$16.1445