* Images are for reference only
947D251K122BEMSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D251K122BEMSN
- JLCPCB Part #
- C3796148
- Package
- Plugin
- Description
- 250uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D251K122BEMSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D251K122BEMSN technical specifications, attributes, and parameters.
947D251K122BEMSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D251K122BEMSN datasheets or manufacturer documentation.
Datasheet: 947D251K122BEMSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RA4505K100
Cornell Dubilier Electronics
$18.0795
-
MLPS173M020EA0C
Cornell Dubilier Electronics
$352.3215
-
MLPS681M250EH0C
Cornell Dubilier Electronics
$367.6995
-
THAS782M025AD1C
Cornell Dubilier Electronics
$53.088
-
MLPS223M016EA0C
Cornell Dubilier Electronics
$352.3215
-
MLPS381M300EA0C
Cornell Dubilier Electronics
$404.8185