* Images are for reference only
947C491K801CBM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C491K801CBM
- JLCPCB Part #
- C3791794
- Package
- Plugin
- Description
- 490uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C491K801CBM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C491K801CBM technical specifications, attributes, and parameters.
947C491K801CBM symbol, PCB footprint from the free EasyEDA PCB design tool.
947C491K801CBM datasheets or manufacturer documentation.
Datasheet: 947C491K801CBM Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DMM6S47K-F
Cornell Dubilier Electronics
$1.743
-
160225J100N-F
Cornell Dubilier Electronics
$4.677
-
160473K1000L-F
Cornell Dubilier Electronics
$4.1205
-
167683K100A-F
Cornell Dubilier Electronics
$1.356
-
185154J63RCA-F
Cornell Dubilier Electronics
$1.5855
-
185273J100RAA-F
Cornell Dubilier Electronics
$1.308