* Images are for reference only
947C471K102CDMS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C471K102CDMS
- JLCPCB Part #
- C3790800
- Package
- Plugin
- Description
- 470uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C471K102CDMS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C471K102CDMS technical specifications, attributes, and parameters.
947C471K102CDMS symbol, PCB footprint from the free EasyEDA PCB design tool.
947C471K102CDMS datasheets or manufacturer documentation.
Datasheet: 947C471K102CDMS Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THF686K015P1F
Cornell Dubilier Electronics
$20.0865
-
DCMC503M125DP2D
Cornell Dubilier Electronics
$135.402
-
CD5CC020DO3
Cornell Dubilier Electronics
$7.2105
-
CDV30EJ430FO3F
Cornell Dubilier Electronics
$67.8555
-
DMT1P33K-F
Cornell Dubilier Electronics
$2.496
-
DCM253U016BA2B
Cornell Dubilier Electronics
$59.1375