* Images are for reference only
947C391K102CCIS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C391K102CCIS
- JLCPCB Part #
- C3796522
- Package
- Plugin
- Description
- 390uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C391K102CCIS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C391K102CCIS technical specifications, attributes, and parameters.
947C391K102CCIS symbol, PCB footprint from the free EasyEDA PCB design tool.
947C391K102CCIS datasheets or manufacturer documentation.
Datasheet: 947C391K102CCIS Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ391M400K032
Cornell Dubilier Electronics
$3.2835
-
381LQ472M100K052
Cornell Dubilier Electronics
$6.4395
-
MMP6P47K-F
Cornell Dubilier Electronics
$2.5755
-
160474K100E-F
Cornell Dubilier Electronics
$0.8115
-
CDS15FD361GO3
Cornell Dubilier Electronics
$10.0395
-
CDV30FH151FO3F
Cornell Dubilier Electronics
$70.443