* Images are for reference only
418P33396LB2
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 418P33396LB2
- JLCPCB Part #
- C3777221
- Package
- Plugin,D11.4xL30.5mm
- Description
- ±10% 600V 33nF -55℃~+85℃ PET Plugin,D11.4xL30.5mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 418P33396LB2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
418P33396LB2 technical specifications, attributes, and parameters.
418P33396LB2 symbol, PCB footprint from the free EasyEDA PCB design tool.
418P33396LB2 datasheets or manufacturer documentation.
Datasheet: 418P33396LB2 Datasheet (PDF)
Minimum: 7
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184183J250RAA-F
Cornell Dubilier Electronics
$0.516
-
184105K63RCA-F
Cornell Dubilier Electronics
$1.4925
-
160393J630G-F
Cornell Dubilier Electronics
$0.8415
-
185334K50RCB-F
Cornell Dubilier Electronics
$0.8145
-
940C20P68K-F
Cornell Dubilier Electronics
$12.4605
-
BLH206K801B094
Cornell Dubilier Electronics
$7.419