* Images are for reference only
32FD3701A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 32FD3701A-F
- JLCPCB Part #
- C3782960
- Package
- Plugin
- Description
- 1uF -40℃~+70℃ ±10% 370V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 32FD3701A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
32FD3701A-F technical specifications, attributes, and parameters.
32FD3701A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
32FD3701A-F datasheets or manufacturer documentation.
Datasheet: 32FD3701A-F Datasheet (PDF)
Minimum: 1
Full Reel: 63
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX331M315A022
Cornell Dubilier Electronics
$4.1835
-
184222K630RAB-F
Cornell Dubilier Electronics
$0.4995
-
AMP0020F33S
Cornell Dubilier Electronics
$167.3115
-
CDS10CD180DO3
Cornell Dubilier Electronics
$8.73
-
CDV16FF201JO3
Cornell Dubilier Electronics
$1.665
-
CDV30FJ201FO3
Cornell Dubilier Electronics
$65.955