* Images are for reference only
185682K250RAB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185682K250RAB-F
- JLCPCB Part #
- C3765888
- Package
- -
- Description
- ±10% 250V 6.8nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185682K250RAB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185682K250RAB-F technical specifications, attributes, and parameters.
185682K250RAB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185682K250RAB-F datasheets or manufacturer documentation.
Datasheet: 185682K250RAB-F Datasheet (PDF)
Minimum: 19
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
D101F152JO3F
Cornell Dubilier Electronics
$19.7595
-
D101F911JO3
Cornell Dubilier Electronics
$12.9825
-
D103F681JO3
Cornell Dubilier Electronics
$11.6265
-
D103F751JO3F
Cornell Dubilier Electronics
$12.4485
-
CD17CD070DO3F
Cornell Dubilier Electronics
$4.638
-
D103F821JO3
Cornell Dubilier Electronics
$12.612