* Images are for reference only
185153K400RFA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185153K400RFA-F
- JLCPCB Part #
- C3767645
- Package
- -
- Description
- ±10% 400V 15nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185153K400RFA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185153K400RFA-F technical specifications, attributes, and parameters.
185153K400RFA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185153K400RFA-F datasheets or manufacturer documentation.
Datasheet: 185153K400RFA-F Datasheet (PDF)
Minimum: 16
Full Reel: 1400
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12FA181F-F
Cornell Dubilier Electronics
$13.845
-
MC18FA361F-F
Cornell Dubilier Electronics
$16.884
-
MC18FA471G-F
Cornell Dubilier Electronics
$15.1995
-
MC22FF102J-F
Cornell Dubilier Electronics
$6.9765
-
MCM01-009ED351J-F
Cornell Dubilier Electronics
$13.845
-
MIN02-002DC220J-F
Cornell Dubilier Electronics
$3.9945