* Images are for reference only
184684K63RCB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184684K63RCB-F
- JLCPCB Part #
- C3780023
- Package
- -
- Description
- ±10% 63V 680nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184684K63RCB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184684K63RCB-F technical specifications, attributes, and parameters.
184684K63RCB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184684K63RCB-F datasheets or manufacturer documentation.
Datasheet: 184684K63RCB-F Datasheet (PDF)
Minimum: 8
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDC225M025NSE
Cornell Dubilier Electronics
$1.458
-
TAC566K006P06
Cornell Dubilier Electronics
$3.5685
-
CD15FD331FO3F
Cornell Dubilier Electronics
$3.846
-
CD10FD151JO3F
Cornell Dubilier Electronics
$3.138
-
CD15FD201JO3F
Cornell Dubilier Electronics
$3.438
-
CD5EC390JO3F
Cornell Dubilier Electronics
$2.8365