* Images are for reference only
184472K400RAB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184472K400RAB-F
- JLCPCB Part #
- C3778003
- Package
- -
- Description
- ±10% 400V 4.7nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184472K400RAB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184472K400RAB-F technical specifications, attributes, and parameters.
184472K400RAB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184472K400RAB-F datasheets or manufacturer documentation.
Datasheet: 184472K400RAB-F Datasheet (PDF)
Minimum: 18
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDC106K020NSF
Cornell Dubilier Electronics
$3.6315
-
AEB106M2EK32T-F
Cornell Dubilier Electronics
$1.9275
-
LP472M016A1P3
Cornell Dubilier Electronics
$1.272
-
716P22256JD3
Cornell Dubilier Electronics
$1.2105
-
CMR04E820GPDM
Cornell Dubilier Electronics
$39.6525
-
CMR08F473GODR
Cornell Dubilier Electronics
$697.305