* Images are for reference only
184223J400RCA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184223J400RCA-F
- JLCPCB Part #
- C3766034
- Package
- -
- Description
- ±5% 400V 22nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184223J400RCA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184223J400RCA-F technical specifications, attributes, and parameters.
184223J400RCA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184223J400RCA-F datasheets or manufacturer documentation.
Datasheet: 184223J400RCA-F Datasheet (PDF)
Minimum: 16
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDC225M025NSE
Cornell Dubilier Electronics
$1.458
-
TDC225M020NSE
Cornell Dubilier Electronics
$1.2855
-
380LX271M160J202
Cornell Dubilier Electronics
$7.725
-
TAS107K010P1F
Cornell Dubilier Electronics
$19.9125
-
TAC566K006P06
Cornell Dubilier Electronics
$3.5685
-
CD5EC390JO3F
Cornell Dubilier Electronics
$2.8365