* Images are for reference only
184152J630RAA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184152J630RAA-F
- JLCPCB Part #
- C3777523
- Package
- -
- Description
- ±5% 630V 1.5nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184152J630RAA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184152J630RAA-F technical specifications, attributes, and parameters.
184152J630RAA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184152J630RAA-F datasheets or manufacturer documentation.
Datasheet: 184152J630RAA-F Datasheet (PDF)
Minimum: 17
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDL226M016S1D-F
Cornell Dubilier Electronics
$4.5975
-
HZA686M050F24T-F
Cornell Dubilier Electronics
$2.013
-
WMF2P22K-F
Cornell Dubilier Electronics
$1.8105
-
CGR222U030R1N
Cornell Dubilier Electronics
$32.964
-
380LX121M400H022
Cornell Dubilier Electronics
$7.104
-
CMR06F112FPDR
Cornell Dubilier Electronics
$75.1455