* Images are for reference only
184124J100RBA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184124J100RBA-F
- JLCPCB Part #
- C3779310
- Package
- -
- Description
- ±5% 100V 120nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184124J100RBA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184124J100RBA-F technical specifications, attributes, and parameters.
184124J100RBA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184124J100RBA-F datasheets or manufacturer documentation.
Datasheet: 184124J100RBA-F Datasheet (PDF)
Minimum: 14
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX183M050H9P3
Cornell Dubilier Electronics
$4.782
-
160685J63O-F
Cornell Dubilier Electronics
$5.6955
-
SNU202K504R-F
Cornell Dubilier Electronics
$57.9045
-
23FD3740A-F
Cornell Dubilier Electronics
$16.5465
-
DCMC102M400BH5M
Cornell Dubilier Electronics
$22.2075
-
AVE107M50F24T-F
Cornell Dubilier Electronics
$0.333