* Images are for reference only
168183J100A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 168183J100A-F
- JLCPCB Part #
- C3770790
- Package
- -
- Description
- ±5% 100V 18nF -55℃~+125℃ Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 168183J100A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
168183J100A-F technical specifications, attributes, and parameters.
168183J100A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
168183J100A-F datasheets or manufacturer documentation.
Datasheet: 168183J100A-F Datasheet (PDF)
Minimum: 19
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150103K1000DC
Cornell Dubilier Electronics
$1.3755
-
AFK157M63H32T-F
Cornell Dubilier Electronics
$1.1565
-
381LQ183M016H032
Cornell Dubilier Electronics
$1.4835
-
NLW300-16
Cornell Dubilier Electronics
$5.2215
-
CGS133U050V3C
Cornell Dubilier Electronics
$34.1115
-
CDV30FJ501GO3F
Cornell Dubilier Electronics
$57.5385