* Images are for reference only
167103J400A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 167103J400A-F
- JLCPCB Part #
- C3772715
- Package
- -
- Description
- ±5% 400V 10nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167103J400A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
167103J400A-F technical specifications, attributes, and parameters.
167103J400A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
167103J400A-F datasheets or manufacturer documentation.
Datasheet: 167103J400A-F Datasheet (PDF)
Minimum: 18
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CD30FC253JO3F
Cornell Dubilier Electronics
$99.4005
-
CD30FD133JO3
Cornell Dubilier Electronics
$37.506
-
CD42FD243FO3F
Cornell Dubilier Electronics
$109.8525
-
CD42FD303JO3
Cornell Dubilier Electronics
$104.769
-
CD42FD393JO3
Cornell Dubilier Electronics
$129.2655
-
940C12W1P5K-F
Cornell Dubilier Electronics
$30.2505