* Images are for reference only
167102J630A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 167102J630A-F
- JLCPCB Part #
- C3774896
- Package
- -
- Description
- ±5% 630V 1nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167102J630A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
167102J630A-F technical specifications, attributes, and parameters.
167102J630A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
167102J630A-F datasheets or manufacturer documentation.
Datasheet: 167102J630A-F Datasheet (PDF)
Minimum: 18
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVEZ475M25B12T-F
Cornell Dubilier Electronics
$0.1331
-
HES302G400W5L
Cornell Dubilier Electronics
$164.889
-
CD15FD391FO3
Cornell Dubilier Electronics
$10.353
-
CMR05F101GPDR
Cornell Dubilier Electronics
$43.6485
-
CMR05E560JODP
Cornell Dubilier Electronics
$29.0445
-
CDV30FJ621GO3F
Cornell Dubilier Electronics
$57.5385