* Images are for reference only
160564K100G-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160564K100G-F
- JLCPCB Part #
- C3772907
- Package
- -
- Description
- ±10% 100V 560nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160564K100G-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160564K100G-F technical specifications, attributes, and parameters.
160564K100G-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160564K100G-F datasheets or manufacturer documentation.
Datasheet: 160564K100G-F Datasheet (PDF)
Minimum: 11
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVES226M16C12T-F
Cornell Dubilier Electronics
$0.1014
-
SLPX122M160C4P3
Cornell Dubilier Electronics
$2.1255
-
SLPX103M016A3P3
Cornell Dubilier Electronics
$1.08
-
942C10P68K-F
Cornell Dubilier Electronics
$8.019
-
CMR04C150JPDR
Cornell Dubilier Electronics
$51.897
-
CMR05F271GPDR
Cornell Dubilier Electronics
$53.5125